Inductor High Frequency Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 12Q-Factor Ceramic 0.6A 0.32Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK MLG1608B18NJTD25 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | MLG |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.