The TDK MLG1608B3N9ST000 is a surface mount general purpose inductor with a nominal inductance of 0.0039uH and a DC resistance of 0.14ohm. It is rated for a maximum current of 0.6A and has a self resonance frequency of 6000kHz. The inductor is designed for use in RF applications and has a minimum quality factor of 10 at its nominal inductance. It has a package length of 1.6mm and a width and height of 0.8mm. The inductor is not shielded and has a tolerance of 7.693. It can operate over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG1608B3N9ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1608B3N9ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 7.693 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 10 |
| Series | MLG1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1608B3N9ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.