The MLG1608B47NJT000 is a surface mount fixed inductor from TDK with a nominal inductance of 0.047uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 0.4A and a self resonance frequency of 1400MHz. The inductor is not shielded and has a DC resistance of 0.6 ohms. It is suitable for RF inductor applications and is available in a 1608 surface mount package.
Sign in to ask questions about the TDK MLG1608B47NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1608B47NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1608B47NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.