The MLG1608B56NJT000 is a general purpose inductor from TDK with a nominal inductance of 56nH and a DC resistance of 0.7Ohm. It has a maximum rated current of 0.4A and a self resonance frequency of 1200MHz. This inductor is suitable for RF applications and is available in a 1608 surface mount package. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLG1608B56NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1200 |
| Manufacturer Series | MLG |
| Quality Factor-Min (at L-nom) | 14 |
| Series | MLG1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1608B56NJT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.