The MLG1608B82NJT is a 0603 package inductor with a 5% tolerance and a self-resonant frequency of 1.4GHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is lead free and RoHS compliant, making it suitable for a variety of applications. It has a maximum DC current of 300mA and is available from TDK.
Sign in to ask questions about the TDK MLG1608B82NJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1608B82NJT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608B82NJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.