The MLG1608B82NJT000 is a surface mount general purpose inductor with a nominal inductance of 0.082uH and a DC resistance of 0.8ohm. It has a maximum rated current of 0.3A and a self resonance frequency of 1000. The inductor is not shielded and is designed for RF applications. It has a tolerance of 5% and a quality factor of at least 14 at its nominal inductance. The inductor is available in a 1608 package with a length of 1.6mm, a width of 0.8mm, and a height of 0.8mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG1608B82NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1608B82NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1000 |
| Manufacturer Series | MLG |
| Quality Factor-Min (at L-nom) | 14 |
| Series | MLG1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1608B82NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.