The MLG1608BR10JT is a 100nH inductor from TDK with a tolerance of 5%. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The inductor is packaged in a 0603 case with dimensions of 0.8mm depth and 0.8mm height, and has a self-resonant frequency of 1.2GHz. It can handle a maximum DC current of 300mA.
TDK MLG1608BR10JT technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 100nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | MLG1608B |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608BR10JT to view detailed technical specifications.
No datasheet is available for this part.