
120nH fixed inductor with 5% tolerance, designed for general applications. Features a 0603 (1608 metric) SMD/SMT package with ceramic core. Operates across a wide temperature range of -55°C to 125°C, with a maximum DC current of 300mA and a DC resistance of 1.2 Ohms. Self-resonant frequency is 650MHz, tested at 100MHz.
TDK MLG1608SR12J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| Rated Current-Max | 50mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 650MHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1608SR12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.