The MLG1608SR56JT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 56uH and a DC resistance of 4.5Ohm. It has a self resonance frequency of 250MHz and is suitable for RF inductor applications. The inductor is available in a 1608 package type and has a rated current of 0.07A. It can operate within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLG1608SR56JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLG1608SR56JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 0.07 |
| Test Frequency | 50 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | MLG |
| Quality Factor-Min (at L-nom) | 10 |
| Series | MLG1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1608SR56JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.