The MLJ1005WR39JT000 is a general purpose inductor with a nominal inductance of 0.39uH and a maximum rated current of 0.3A. It has a DC resistance of 0.97 and a self resonance frequency of 210. The inductor is available in a 0402 package and is suitable for RF inductor applications. It operates over a temperature range of -55 to 125 degrees Celsius and is not shielded.
TDK MLJ1005WR39JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.97 |
| Rated Current-Max | 0.3 |
| Test Frequency | 25 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLJ1005WR39JT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.