The MLJ1608WR56JT000 is a surface mount general purpose inductor from TDK. It features a nominal inductance of 0.56uH and a minimum quality factor of 15 at the nominal inductance. The inductor has a maximum rated current of 0.4A and a DC resistance of 0.52 ohms. It operates over a temperature range of -55 to 125 degrees Celsius and is not shielded. The inductor is designed for RF applications and has a self resonance frequency of 170 MHz.
Sign in to ask questions about the TDK MLJ1608WR56JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLJ1608WR56JT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.4 |
| Test Frequency | 25 |
| Self Resonance Frequency | 170 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLJ1608WR56JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.