Ultra high frequency multilayer inductor with 10nH inductance and 5% tolerance. Features a compact 0603 (0201) surface mount case, 0.6mm length, 0.3mm width, and 0.3mm height. Operates with a maximum DC current of 200mA, DC resistance of 800mR, and a Q factor of 5 at 100MHz. Suitable for a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 7.5GHz. Packaged on tape and reel for efficient assembly.
TDK MLK0603L10NJ technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| DC Resistance (DCR) | 800mR |
| Height | 0.3mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L10NJ to view detailed technical specifications.
No datasheet is available for this part.