Surface mount fixed inductor with 15nH inductance and 5% tolerance, operating at a 6.6GHz self-resonant frequency. Features a 0603 (0201 imperial) ceramic core, 150mA maximum DC current rating, and 1.1 Ohm DC resistance. This unshielded component is RoHS compliant, operates between -55°C and 125°C, and is supplied on tape and reel.
TDK MLK0603L15NJ technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.1R |
| Height | 0.3mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Rated Current-Max | 150uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.6GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L15NJ to view detailed technical specifications.
No datasheet is available for this part.