General purpose fixed inductor with 18nH inductance and 5% tolerance. Features a 0603 (1608 metric) SMD/SMT package with a ceramic core. Operates with a maximum DC current of 100mA and a self-resonant frequency of 5.8GHz. Suitable for a wide temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
TDK MLK0603L18NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.3mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L18NJ to view detailed technical specifications.
No datasheet is available for this part.