Inductor RF Chip Unshielded Multi-Layer 0.0013uH 0.3nH 100MHz 6Q-Factor Ceramic 0.3A 0.24Ohm DCR 0201 T/R
TDK MLK0603L1N3ST000 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.