The MLK0603L1N6S is a 0201 SMD inductor from TDK with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum DC current of 300mA and a self-resonant frequency of 14.3GHz. This unshielded inductor is lead-free and suitable for use in high-frequency applications. It is available in tape and reel packaging and is designed for surface mount technology.
TDK MLK0603L1N6S technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 1.6nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Self Resonant Frequency | 14.3GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L1N6S to view detailed technical specifications.
No datasheet is available for this part.