The TDK MLK0603L27NJT000 is a general purpose RF inductor with a nominal inductance of 0.027uH and a DC resistance of 1.7mOhm. It operates at a maximum frequency of 100MHz and has a self resonance frequency of 3000MHz. The inductor is available in a 0603 package and is compliant with ROHS standards. It is suitable for use in RF applications and has a quality factor of at least 6 at its nominal inductance.
TDK MLK0603L27NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK0603L27NJT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.