The TDK MLK0603L2N0ST000 is a surface mount general purpose inductor with a nominal inductance of 0.002 H and a minimum quality factor of 6 at the nominal inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 0.3 A and has a self-resonance frequency of 12.6 kHz. It is constructed with a package length of 0.6 mm, a package width of 0.3 mm, and a package height of 0.3 mm.
Sign in to ask questions about the TDK MLK0603L2N0ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK0603L2N0ST000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 12600 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK0603L2N0ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.