General purpose, unshielded, surface mount fixed inductor with 2.2nH inductance and 300mA rated current. Features a ceramic core, 0201 (0603 metric) case size, and 300mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a 4 Q-factor at 100MHz and a 12.5GHz self-resonant frequency. Packaged on tape and reel.
TDK MLK0603L2N2S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 300mR |
| Height | 0.3mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L2N2S to view detailed technical specifications.
No datasheet is available for this part.