Surface mount fixed inductor with 3.3nH inductance and 0.3nH tolerance. Features a 0201 (1608 metric) ceramic core, unshielded construction, and a maximum DC current rating of 200mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 400mR. Self-resonant frequency reaches 10.5GHz at a test frequency of 100MHz.
TDK MLK0603L3N3S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 1608 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.5GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L3N3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.