The TDK MLK0603L4N3ST000 is a surface mount general purpose inductor with a nominal inductance of 0.0043uH and a DC resistance of 0.28Ohm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.2A and has a self resonance frequency of 9500Hz. It is a fixed inductor with a quality factor of at least 6 at its nominal inductance.
TDK MLK0603L4N3ST000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 9500 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK0603L4N3ST000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.