Inductor RF Chip Unshielded Multi-Layer 6.2nH 0.3nH 100MHz 6Q-Factor Ceramic 200mA 650mOhm DCR 0201 T/R
TDK MLK0603L6N2S technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 6.2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Self Resonant Frequency | 8.3GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L6N2S to view detailed technical specifications.
No datasheet is available for this part.