The TDK MLK0603L6N2ST000 is a surface mount fixed inductor with a nominal inductance of 6.2uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor measures 0.6mm in length, 0.3mm in width, and 0.3mm in height. It has a DC resistance of 0.34 ohms and a maximum rated current of 0.2 amps. The self resonance frequency is 8300 Hz and the quality factor is a minimum of 6.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLK0603L6N2ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK0603L6N2ST000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 8300 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK0603L6N2ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.