Inductor RF Chip Unshielded Multi-Layer 7.5nH 5% 100MHz 6Q-Factor Ceramic 200mA 700mOhm DCR 0201 T/R
TDK MLK0603L7N5J technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 7.5nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Self Resonant Frequency | 7.7GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L7N5J to view detailed technical specifications.
No datasheet is available for this part.