
Surface mount fixed inductor with 8.2nH inductance and 5% tolerance, designed for high-frequency applications with a self-resonant frequency of 7.9GHz. Features a ceramic core, 0603 imperial / 1608 metric case size, and a maximum DC current rating of 200mA. Operates across a temperature range of -55°C to 125°C, with a low DC resistance of 700mR. This unshielded component is supplied on tape and reel, meeting RoHS compliance.
TDK MLK0603L8N2J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 700mR |
| Height | 0.3mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.9GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK0603L8N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
