
General purpose fixed inductor with 12nH inductance and 5% tolerance. Features a ceramic core, SMD/SMT termination, and an 0402 case size. Rated for a maximum DC current of 350mA with a DC resistance of 470mR. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 4.3GHz. Unshielded and RoHS compliant.
TDK MLK1005S12NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 350mA |
| DC Resistance (DCR) | 470mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 350mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S12NJ to view detailed technical specifications.
No datasheet is available for this part.
