
Multilayer fixed inductor with 15nH inductance and 5% tolerance. Features a 0402 (1005 metric) SMD/SMT package with a ceramic core. Rated for a maximum DC current of 300mA, offering 500mR DC resistance. Operating temperature range spans -55°C to 125°C, with a self-resonant frequency of 4.8GHz at 100MHz test frequency. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLK1005S15NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S15NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
