General purpose multilayer inductor featuring 18nH inductance with a tight 5% tolerance. This ceramic-core, SMD component is housed in a compact 0402 (1005 metric) case. It offers a maximum DC current rating of 250mA and a low DC resistance of 600mR. Operating across a wide temperature range from -55°C to 125°C, this unshielded inductor boasts a high self-resonant frequency of 4.7GHz. Packaged on tape and reel, it is RoHS compliant.
TDK MLK1005S18NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S18NJ to view detailed technical specifications.
No datasheet is available for this part.