TDK MLK1005S1N3S technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 1.3nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Self Resonant Frequency | 12.6GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S1N3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.