The MLK1005S1N3ST000 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.0013uH and a DC resistance of 0.06Ohm. The inductor is rated for a maximum current of 0.5A and can operate at temperatures up to 125C. It has a self resonance frequency of 12600Hz and a minimum quality factor of 5 at nominal inductance.
TDK MLK1005S1N3ST000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 12600 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S1N3ST000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.