General purpose, unshielded, multi-layer fixed inductor with 1.5nH inductance and 500mA rated current. Features a ceramic core, 0402 (1005 metric) SMD/SMT package, 150mΩ DC resistance, and a Q factor of 6 at 100MHz. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 9.5GHz. RoHS compliant and lead-free.
TDK MLK1005S1N5S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 150mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S1N5S to view detailed technical specifications.
No datasheet is available for this part.