
The MLK1005S1N5ST000 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.0015 Henry and a self resonance frequency of 9500 Hz. The inductor is rated for a maximum current of 0.5A and has a DC resistance of 0.15 Ohms. It operates over a temperature range of -55 to 125 degrees Celsius and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLK1005S1N5ST000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005S1N5ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 9500 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S1N5ST000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.