General purpose fixed inductor, 1.8nH inductance with a tolerance of 0.3nH. Features a 0402 (1005 metric) SMD/SMT package with a ceramic core. Operates within a temperature range of -55°C to 125°C, offering a maximum DC current of 500mA. This unshielded inductor has a DC resistance of 170mR and a self-resonant frequency of 10.9GHz at a test frequency of 100MHz. Packaged on tape and reel.
TDK MLK1005S1N8S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 170mR |
| Height | 0.5mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 3 |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.9GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S1N8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
