The MLK1005S27NJT000 is a surface mount fixed inductor from TDK with a nominal inductance of 0.027uH and a DC resistance of 0.8ohm. It has a maximum rated current of 0.2A and a self resonance frequency of 3000. The inductor is suitable for RF applications and is not shielded. It has a package length of 1mm, width of 0.5mm, and height of 0.5mm, with dual ended terminal placement. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLK1005S27NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005S27NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S27NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.