TDK's MLK1005S2N2ST00 is a surface mount fixed inductor with a ceramic core and unshielded protection style. It features an inductance of 0.0022uH, a tolerance of 0.3nH, and a maximum DC current of 0.5A. The inductor has a minimum quality factor of 6 and a minimum self resonant frequency of 8000MHz. It operates over a temperature range of -55°C to 125°C and is available in a 0402 case size.
TDK MLK1005S2N2ST00 technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 6 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.