The MLK1005S2N7STD25 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.0027uH and a DC resistance of 0.2 ohms. The inductor is rated for a maximum current of 0.5A and has a self resonance frequency of 1500. It is not shielded and is intended for use in RF applications. The inductor is available in a CHIP package type and has a package height and width of 0.5mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
TDK MLK1005S2N7STD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 11.1111 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S2N7STD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.