
Ceramic core fixed inductor, 39nH inductance with 5% tolerance, designed for SMD/SMT termination in a compact 0402 package. Features a low DC resistance of 1 Ohm, a maximum DC current rating of 200mA, and a Q factor of 23 at 100MHz. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 3.1GHz. This unshielded inductor is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLK1005S39NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1R |
| Height | 0.5mm |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S39NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
