TDK's MLK1005S3N6S is a 0402 unshielded fixed inductor with an inductance of 3.6nH and a Q factor of 7. It operates over a temperature range of -55°C to 125°C and is suitable for use in high-frequency applications up to 8.1GHz. The inductor is lead-free and available in tape and reel packaging for surface mount applications.
TDK MLK1005S3N6S technical specifications.
| Package/Case | 0402 |
| Height | 0.5mm |
| Inductance | 3.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Self Resonant Frequency | 8.1GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S3N6S to view detailed technical specifications.
No datasheet is available for this part.