
RF Chip Inductor, 3.9nH inductance, 0.3nH tolerance, with a 7 Q-factor at 100MHz. Features a ceramic core, unshielded construction, and SMD/SMT termination in an 0402 package. Rated for 400mA DC current with 250mOhm DCR, operating from -55°C to 125°C. This RoHS compliant component offers a self-resonant frequency of 6.5GHz.
Sign in to ask questions about the TDK MLK1005S3N9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005S3N9S technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S3N9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
