General purpose multilayer inductor with 47nH inductance and 5% tolerance. Features a ceramic core, SMD/SMT termination, and a compact 0402 package (1mm L x 0.5mm W x 0.5mm H). Operates within a -55°C to 125°C temperature range, with a maximum DC current of 200mA. This RoHS compliant component is unshielded and designed for tape and reel packaging.
TDK MLK1005S47NJ technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.2R |
| Height | 0.5mm |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S47NJ to view detailed technical specifications.
No datasheet is available for this part.