The TDK MLK1005S4N3ST000 is a surface mount general purpose inductor with a nominal inductance of 0.0043uH and a DC resistance of 0.13 ohms. It can handle a maximum current of 0.4A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor measures 1mm in length, 0.5mm in width, and 0.5mm in height.
TDK MLK1005S4N3ST000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 7400 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S4N3ST000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.