
General purpose surface mount inductor with 5.6nH inductance, designed for 0402 (1005 metric) case size. Features a non-magnetic ceramic core and unshielded construction. Operates with a maximum DC current of 400mA and a DC resistance of 300mR. Self-resonant frequency reaches 5.7GHz at a test frequency of 100MHz. Operating temperature range spans -55°C to 125°C. RoHS compliant.
TDK MLK1005S5N6D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.7GHz |
| Series | MLK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK MLK1005S5N6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
