The MLK1005S5N6DT is a surface mount fixed inductor from TDK with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 0.0056uH and a DC resistance of 0.3Ohm. The inductor is rated for a maximum current of 0.4A and has a self resonance frequency of 5700Hz. It is a general purpose inductor with a shielded design and is suitable for RF applications.
TDK MLK1005S5N6DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 8.929 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5700 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.