The MLK1005S5N6DT000 is a general purpose inductor from TDK, featuring a nominal inductance of 0.0056uH and a DC resistance of 0.3 ohms. It is designed for RF inductor applications and has a maximum rated current of 0.4A. The inductor is available in a 1005 CHIP package, which is ROHS compliant. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK MLK1005S5N6DT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 8.929 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5700 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S5N6DT000 to view detailed technical specifications.
No datasheet is available for this part.