Inductor RF Chip Unshielded Multi-Layer 0.0068uH 0.5nH 100MHz 7Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
TDK MLK1005S6N8DT technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 6.8nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.3GHz |
| RoHS | Compliant |
No datasheet is available for this part.