The TDK MLK1005S6N8JT000 is a surface mount inductor with a nominal inductance of 0.0068uH and a DC resistance of 0.18ohm. It has a maximum rated current of 0.4A and operates within a temperature range of -55 to 125C. The inductor is designed for general purpose applications and has a self resonance frequency of 6300Hz. It is constructed with a surface mount package with dimensions of 1mm in length, 0.5mm in width, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLK1005S6N8JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005S6N8JT000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 6300 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S6N8JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.