The TDK MLK1005S6N8JTD25 is a general purpose inductor with a nominal inductance of 0.0068uH and a DC resistance of 0.35Ohm. It is designed for use in RF applications and has a maximum rated current of 0.4A. The inductor is shielded and has a self resonance frequency of 5500kHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MLK1005S6N8JTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005S6N8JTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S6N8JTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.