
General purpose chip inductor featuring 82nH inductance with a tight 5% tolerance. This ceramic-core, unshielded component is designed for surface-mount (SMD/SMT) applications, housed in a compact 0402 (1005 metric) case. It offers a maximum DC current rating of 150mA, a low DC resistance of 1.8 Ohms, and operates across a wide temperature range from -55°C to 125°C. The inductor boasts a self-resonant frequency of 1.3GHz at a test frequency of 100MHz, with a Q factor of 6. This RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.8R |
| Height | 0.5mm |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Q Factor | 6 |
| Rated Current-Max | 150mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | MLK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
