The MLK1005S82NJTD25 is a general purpose inductor from TDK with a nominal inductance of 0.082uH and a DC resistance of 1.8Ohm. It has a maximum rated current of 0.15A and can operate at temperatures up to 125C. The inductor is dual-ended and has a shielded construction. It is designed for use in RF applications and has a self-resonance frequency of 1300.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MLK1005S82NJTD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MLK1005S82NJTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLK1005S82NJTD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.