The MLK1005S8N2DT is a surface mount fixed inductor from TDK with a package size of 0402 and a maximum operating temperature of 125°C. It has a maximum DC current rating of 350mA and is RoHS compliant. The inductor has a self resonant frequency of 6GHz and an inductance of 8.2nH.
Checking distributor stock and pricing after the page loads.
TDK MLK1005S8N2DT technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| RoHS | Compliant |
No datasheet is available for this part.